845-068-544-604

Heilind Number:EDA845-068-544-604
Manufacturer:EDAC
Manufacturer Number:845-068-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-544-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. This essential component features 68 positions for seamless data transfer, with a contact material of durable Copper Alloy ensuring reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust performance, even in challenging environments with an operating temperature range of -40 to 105°C. Its straight mount orientation and convenient pitch of .1 inch make for easy installation, while the single-row design with .2-inch row spacing optimizes space efficiency. Trust in this connector for efficient and secure connections in your electronic devices.