845-068-544-804

Heilind Number:EDA845-068-544-804
Manufacturer:EDAC
Manufacturer Number:845-068-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-544-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers efficient signal transmission with minimal interference. The straight mount orientation and 68 positions make it ideal for a wide range of applications, while its -40 to 105°C operating temperature range guarantees suitability for various operating conditions. Upgrade your connectivity solution with this top-quality connector.