845-068-544-807

Heilind Number:EDA845-068-544-807
Manufacturer:EDAC
Manufacturer Number:845-068-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-544-807

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuitry, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows and a total of 68 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Whether you're a DIY enthusiast or a professional in the field, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105 °C, is a versatile and essential component in your toolkit. Upgrade your connectivity solutions with this essential connector.