845-068-544-812

Heilind Number:EDA845-068-544-812
Manufacturer:EDAC
Manufacturer Number:845-068-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-544-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it guarantees durability and reliability. With two rows and 68 positions, this connector offers ample room for secure connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's perfect for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.