845-068-555-201

Heilind Number:EDA845-068-555-201
Manufacturer:EDAC
Manufacturer Number:845-068-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. The connector boasts two rows of 68 positions each, with a compact pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity and longevity. Its straight mount orientation offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your PCB assembly projects.