845-068-555-202

Heilind Number:EDA845-068-555-202
Manufacturer:EDAC
Manufacturer Number:845-068-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-555-202

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and 68 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, making it a must-have component for your projects. Upgrade your connectivity solutions with this essential connector.