845-068-555-203

Heilind Number:EDA845-068-555-203
Manufacturer:EDAC
Manufacturer Number:845-068-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-555-203

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows and 68 positions, it offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation further enhances flexibility in positioning. Ideal for use in PCB assemblies, this connector is a must-have for maintaining seamless connectivity in your electronic projects. Elevate your connectivity solutions with this high-performance Board To Board PCB Connector.