845-068-555-204

Heilind Number:EDA845-068-555-204
Manufacturer:EDAC
Manufacturer Number:845-068-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-555-204

Detailed Description

Enhance connectivity within your electronic systems with this high-performing Board To Board PCB Connector. Designed for optimal functionality, it features 68 positions across two rows, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees longevity and safety. With a contact material of Copper Alloy, it offers excellent conductivity. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a reliable solution for your PCB connectivity needs.