845-068-555-207

Heilind Number:EDA845-068-555-207
Manufacturer:EDAC
Manufacturer Number:845-068-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-555-207

Detailed Description

Enhance your printed circuit board connections with this high-performance board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it offers reliable connectivity in a variety of applications. With two rows and 68 positions, this connector allows for seamless data transfer between PCBs. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation and 0.1-inch pitch simplify installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for industrial, telecommunications, and consumer electronics.