845-068-555-502

Heilind Number:EDA845-068-555-502
Manufacturer:EDAC
Manufacturer Number:845-068-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek green hue. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable and durable power delivery. Featuring two rows of 68 positions, this connector offers ample space for seamless board-to-board integration. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential connector for seamless power and data transmission.