845-068-555-507

Heilind Number:EDA845-068-555-507
Manufacturer:EDAC
Manufacturer Number:845-068-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-555-507

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of 68 positions each, it offers ample connectivity for your electronic devices. Crafted from high-quality copper alloy, the contacts guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing enable precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a professional or a hobbyist, this connector is a must-have for your electronics projects. Elevate your PCB design with our premium Board To Board Card Edge Connector.