845-068-555-512

Heilind Number:EDA845-068-555-512
Manufacturer:EDAC
Manufacturer Number:845-068-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-555-512

Detailed Description

Enhance your electronic connections with this high-performance 68-position Board-To-Board PCB Connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate and boasts a straight mount orientation for seamless integration. With a contact material of Copper Alloy and a pitch of .1 inch, this connector ensures reliable conductivity. Its dual-row design, with a row spacing of .2 inches, allows for easy and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this top-of-the-line connector.