845-068-555-802

Heilind Number:EDA845-068-555-802
Manufacturer:EDAC
Manufacturer Number:845-068-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-555-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 68 positions across two rows, it ensures seamless data transfer while maintaining a secure connection. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers reliable protection in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, provides excellent conductivity for optimal signal transmission. Designed for straight mount orientation, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.