845-068-555-803

Heilind Number:EDA845-068-555-803
Manufacturer:EDAC
Manufacturer Number:845-068-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-555-803

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector, featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With a dual-row design and 68 positions, it offers ample space for seamless data transmission. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure a secure fit, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connections with this reliable and efficient solution.