845-068-555-807

Heilind Number:EDA845-068-555-807
Manufacturer:EDAC
Manufacturer Number:845-068-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 68 positions, offering ample space for your electronic components. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh industrial environments. The copper alloy contact material guarantees efficient power transmission, with a low amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, this connector allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your PCB setup with this versatile and dependable connector.