845-068-555-808

Heilind Number:EDA845-068-555-808
Manufacturer:EDAC
Manufacturer Number:845-068-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-555-808

Detailed Description

Enhance connectivity within your electronic devices with this advanced Board To Board PCB Connector. Featuring 68 positions spread across two rows with a .1-inch pitch, it ensures precise and secure interconnection. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, while the Copper Alloy contact material ensures efficient power transmission. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward and hassle-free. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this high-quality connector for seamless and efficient connectivity.