845-068-555-812

Heilind Number:EDA845-068-555-812
Manufacturer:EDAC
Manufacturer Number:845-068-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Featuring two rows with a total of 68 positions, it ensures seamless and secure connections for your electronic components. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for smooth integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for versatile applications. Its straight mount orientation provides easy installation, making it a must-have in your electronic projects. Elevate your connectivity game with this essential component.