845-068-556-201

Heilind Number:EDA845-068-556-201
Manufacturer:EDAC
Manufacturer Number:845-068-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-556-201

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, offering unparalleled performance and reliability. Featuring a sleek green design and crafted from UL 94V-0 Diallyl Phthalate for durability, this connector ensures seamless power transfer with an amperage of 3 A. With two rows and 68 positions, it facilitates efficient data transmission, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, allow for easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its quality and precision for all your connectivity needs.