845-068-556-202

Heilind Number:EDA845-068-556-202
Manufacturer:EDAC
Manufacturer Number:845-068-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-556-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek Green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The copper alloy contact material and two-row design, with a total of 68 positions, offer seamless and reliable data transmission. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient PCB connections are guaranteed. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Upgrade your device's connectivity with this essential component.