845-068-556-203

Heilind Number:EDA845-068-556-203
Manufacturer:EDAC
Manufacturer Number:845-068-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this two-row connector boasts a total of 68 positions, ensuring ample space for all your connection needs. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robustness and safety in any application. Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.