845-068-556-204

Heilind Number:EDA845-068-556-204
Manufacturer:EDAC
Manufacturer Number:845-068-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Diallyl Phthalate housing for reliable, long-lasting use. With two rows and 68 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions today.