845-068-556-207

Heilind Number:EDA845-068-556-207
Manufacturer:EDAC
Manufacturer Number:845-068-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-556-207

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability. The copper alloy contact material guarantees efficient conductivity, while the 2-row configuration with a total of 68 positions allows for seamless connectivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential component.