845-068-556-208

Heilind Number:EDA845-068-556-208
Manufacturer:EDAC
Manufacturer Number:845-068-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-556-208

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this component boasts 68 positions across two rows, ensuring ample connectivity for your devices. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability, while the Copper Alloy contact material provides efficient power transmission. With a pitch of 0.1 inches and a row spacing of 0.2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for versatile applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.