845-068-556-212

Heilind Number:EDA845-068-556-212
Manufacturer:EDAC
Manufacturer Number:845-068-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-556-212

Detailed Description

Enhance connectivity with our green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. This high-performance connector features a dual-row configuration with 68 positions, ensuring efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for reliable conductivity. The UL 94V-0 Diallyl Phthalate housing guarantees durability while maintaining safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse applications. Whether in straight mount orientation or for card edge connections, this connector is a versatile solution for your connectivity needs.