845-068-556-502

Heilind Number:EDA845-068-556-502
Manufacturer:EDAC
Manufacturer Number:845-068-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-556-502

Detailed Description

Elevate your board-to-board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 68 positions, ensuring optimal connectivity for your electronic devices. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your PCB connections with this essential component.