845-068-556-503

Heilind Number:EDA845-068-556-503
Manufacturer:EDAC
Manufacturer Number:845-068-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-556-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features two rows with a total of 68 positions, ensuring efficient signal transmission. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, offering reliable protection and longevity. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections on your PCB. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures its suitability for various environments. Trust in this connector to deliver seamless performance in your electronic projects.