845-068-556-508

Heilind Number:EDA845-068-556-508
Manufacturer:EDAC
Manufacturer Number:845-068-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-556-508

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows and a total of 68 positions, it offers ample connectivity options. Crafted with precision, the contact material is made of reliable Copper Alloy, ensuring optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Operating flawlessly in a wide temperature range from -40°C to 105°C, it guarantees reliable performance in various environments. Choose this Straight-mount Card Edge Connector for your next project and experience superior quality and durability.