845-068-556-512

Heilind Number:EDA845-068-556-512
Manufacturer:EDAC
Manufacturer Number:845-068-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of 68 positions each, this connector offers ample room for precision connections. The contacts are made of robust Copper Alloy, ensuring reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. The straight mount orientation and a pitch of .1 inches provide easy installation on your circuit board. Upgrade your electronic projects with this essential component, a standout in our vast selection of connectors.