845-068-556-802

Heilind Number:EDA845-068-556-802
Manufacturer:EDAC
Manufacturer Number:845-068-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-556-802

Detailed Description

Enhance connectivity within your circuit board with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in challenging environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches, this connector offers seamless integration with your PCB layout. With 68 positions and a straight mount orientation, it provides ample room for multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal performance and efficiency.