845-068-556-803

Heilind Number:EDA845-068-556-803
Manufacturer:EDAC
Manufacturer Number:845-068-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-556-803

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, its two rows of 68 copper alloy contact positions ensure efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers reliable protection and stability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your projects. Upgrade your connectivity solutions with this robust and efficient connector.