845-068-556-804

Heilind Number:EDA845-068-556-804
Manufacturer:EDAC
Manufacturer Number:845-068-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-556-804

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions across two rows, ensuring optimal connectivity. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Crafted with copper alloy contacts, it offers reliable conductivity. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Elevate your electronic projects with this essential connector.