845-068-556-807

Heilind Number:EDA845-068-556-807
Manufacturer:EDAC
Manufacturer Number:845-068-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-556-807

Detailed Description

Enhance connectivity within your electronic devices with this 2-row, 68-position Board To Board PCB Connector. Designed for optimal performance, it features a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, ranging from -40 to 105°C. Crafted with copper alloy contact material, it offers reliable conductivity for seamless data transmission. With a straight mount orientation, it's easy to install on your PCBs, perfect for a wide range of applications. Elevate your connectivity solutions with this high-quality connector.