845-068-556-808

Heilind Number:EDA845-068-556-808
Manufacturer:EDAC
Manufacturer Number:845-068-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-556-808

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a double-row design with 68 positions, it ensures efficient and reliable signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a sleek green color, offers durability and safety. Each contact is constructed from copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, it facilitates seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.