845-068-556-812

Heilind Number:EDA845-068-556-812
Manufacturer:EDAC
Manufacturer Number:845-068-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-556-812

Detailed Description

Enhance your PCB connectivity with this innovative Board To Board PCB Connector. Designed for seamless integration, this connector boasts a compact, two-row layout with 68 positions, offering ample space for your connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Copper alloy contacts guarantee efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise positioning on your board. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for a variety of applications. Upgrade your set-up with this high-quality connector, a must-have in any PCB assembly toolkit.