845-068-558-101

Heilind Number:EDA845-068-558-101
Manufacturer:EDAC
Manufacturer Number:845-068-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 68 positions in a single row with a .1-inch pitch and .2-inch row spacing. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Its right-angle mount orientation offers flexibility in assembly, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Ideal for professional and DIY projects alike, this green connector is a must-have for any electronics enthusiast.