845-068-558-102

Heilind Number:EDA845-068-558-102
Manufacturer:EDAC
Manufacturer Number:845-068-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-102

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a sleek Right Angle mount orientation, this connector ensures optimal space utilization and easy installation. With a high amperage rating of 3A, it guarantees reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance for long-lasting performance. Its Copper Alloy contact material and 68 positions provide secure and efficient data transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connectivity. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions, making it an ideal choice for professional and industrial applications. Upgrade your connectivity solutions with this premium connector, a must-have in any electronics toolkit.