845-068-558-104

Heilind Number:EDA845-068-558-104
Manufacturer:EDAC
Manufacturer Number:845-068-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-104

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a compact .1-inch pitch, perfect for streamlined PCB layouts. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in demanding environments. Crafted with precision, the copper alloy contact material guarantees optimal conductivity. Its right-angle mount orientation offers versatility in installation, while the -40 to 105°C operating temperature range makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.