845-068-558-107

Heilind Number:EDA845-068-558-107
Manufacturer:EDAC
Manufacturer Number:845-068-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-107

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for superior durability, it ensures reliable operation even in challenging environments. With a right-angle mount orientation and a pitch of .1 inches, it offers seamless integration into your setup. The copper alloy contact material guarantees optimal conductivity, while the 68 positions and single row design cater to complex connectivity needs. Meeting stringent industry standards, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding projects. Upgrade your connectivity solutions with this essential component.