845-068-558-108

Heilind Number:EDA845-068-558-108
Manufacturer:EDAC
Manufacturer Number:845-068-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation allows for easy installation and space-saving on your board. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliability even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Upgrade your electronic assemblies with this essential component that meets industry standards for quality and performance.