845-068-558-202

Heilind Number:EDA845-068-558-202
Manufacturer:EDAC
Manufacturer Number:845-068-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-202

Detailed Description

Enhance connectivity within your electronic devices with this premium Green Board To Board PCB Connector. Engineered for optimal performance, it features a sturdy UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 68 positions, this connector offers ample space for seamless PCB integration. Its right-angle mount orientation and compact .1-inch pitch design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your device's connectivity with this essential component.