845-068-558-203

Heilind Number:EDA845-068-558-203
Manufacturer:EDAC
Manufacturer Number:845-068-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-203

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector, crafted for seamless integration in your electronic devices. Designed with 68 positions spread across two rows, it offers ample room for secure connections. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient power transmission with minimal signal loss. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in various conditions. Perfect for high-speed data and power transmission, this connector is a must-have for any professional PCB assembly project. Elevate your connectivity standards with this essential component.