845-068-558-204

Heilind Number:EDA845-068-558-204
Manufacturer:EDAC
Manufacturer Number:845-068-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-204

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector in a striking Green hue. Featuring a contact material of Copper Alloy and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance. With two rows and a pitch of .1 inch, it offers seamless integration for your PCB layout. Boasting 68 positions, it provides ample connectivity options. The right-angle mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this connector to streamline your circuitry and optimize functionality.