845-068-558-208

Heilind Number:EDA845-068-558-208
Manufacturer:EDAC
Manufacturer Number:845-068-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB connector. Designed for optimal functionality, it features a dual-row layout with 68 positions, allowing for seamless data transmission. The right-angle mount orientation ensures effortless installation onto circuit boards, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in various operating environments. With a low pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and efficient connections. Crafted with copper alloy contacts, it ensures excellent conductivity, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your PCB assemblies with this essential component for seamless and reliable performance.