845-068-558-212

Heilind Number:EDA845-068-558-212
Manufacturer:EDAC
Manufacturer Number:845-068-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-212

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row layout and 68 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of applications in the field of electronics. Upgrade your PCB setup with this essential component for efficient and secure board-to-board connections.