845-068-558-402

Heilind Number:EDA845-068-558-402
Manufacturer:EDAC
Manufacturer Number:845-068-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-402

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features 68 positions in a single row with a .1 inch pitch for efficient signal transmission. The right angle mount orientation ensures flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability even in harsh environments. Crafted with precision, the copper alloy contacts provide optimal conductivity, making it ideal for a wide range of applications. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions, ensuring consistent performance. Elevate your connectivity solutions with this essential component.