845-068-558-403

Heilind Number:EDA845-068-558-403
Manufacturer:EDAC
Manufacturer Number:845-068-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance green Board-to-Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application. With 68 positions and a 3A amperage, it offers ample power for your circuitry. The copper alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission. Its right-angle mount orientation facilitates convenient PCB assembly, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for robust and efficient board-to-board connections.