845-068-558-407

Heilind Number:EDA845-068-558-407
Manufacturer:EDAC
Manufacturer Number:845-068-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-407

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector, designed for seamless integration in your circuitry. Featuring 68 positions in a single row with a 0.1-inch pitch and 0.2-inch row spacing, this connector ensures precise and efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures stable operation in various conditions. Upgrade your connectivity solutions with this essential component.