845-068-558-408

Heilind Number:EDA845-068-558-408
Manufacturer:EDAC
Manufacturer Number:845-068-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-408

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 68 positions, ensuring efficient data transmission. Crafted with precision, it features a housing material of UL 94V-0 Diallyl Phthalate for durability and reliability. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless connections. Its right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Ideal for demanding applications, this connector is a must-have for any PCB project.