845-068-558-412

Heilind Number:EDA845-068-558-412
Manufacturer:EDAC
Manufacturer Number:845-068-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Featuring 68 positions in a single row, it ensures efficient signal transmission. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for green PCB assemblies, this connector is a must-have for seamless interboard connections in your electronic projects.