845-068-558-503

Heilind Number:EDA845-068-558-503
Manufacturer:EDAC
Manufacturer Number:845-068-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-503

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connectors in a vibrant shade of green. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance in various environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, connectivity is precise and reliable. Boasting 68 positions, this connector offers ample room for your PCB needs. Its mount orientation is Right Angle, allowing for efficient placement on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.